Low

VISHAY  830-11102  WIREWOUND POTENTIOMETER, 1KOHM, 3%, 3W

VISHAY 830-11102
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
830-11102
Order Code:
1054960
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
1kohm
Power Rating:
3W
Resistance Tolerance:
± 3%
Product Range:
830 Series
No. of Turns:
3Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.34mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
20.62mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85333100
Weight (kg):
.080513

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.