Low

VISHAY  IRFU120PBF  N CHANNEL MOSFET, 100V, 7.7A, IPAK

VISHAY IRFU120PBF
Technical Data Sheet (821.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
7.7A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.27ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
2.5W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.000733

Alternatives

MOSFET Transistor, N Channel, 7.7 A, 100 V, 270 mohm, 10 V, 4 V

VISHAY

621 in stock

Price for: Each

1+ €0.651 25+ €0.558 100+ €0.503 250+ €0.452 more…

Buy