Low

VISHAY  T63YB203KT20  TRIMMER POTENTIOMETER, 20KOHM 15TURN THROUGH HOLE

VISHAY T63YB203KT20
Technical Data Sheet (92.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
20kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
T63 Series
No. of Turns:
15Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Iceland

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000758

Alternatives

TRIMMER, 15 TURN 20K

VISHAY

387 in stock

Price for: Each

1+ €2.94 10+ €2.03 50+ €1.34 100+ €1.27 more…

Buy

TRIMMER, 12 TURN 20K

BOURNS

3,364 in stock

Price for: Each

1+ €3.65 5+ €2.74 10+ €2.35 20+ €2.08 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.