Low

RPS0250DHR470JBZA3 - 

Through Hole Resistor, 0.47 ohm, RPS250 Series, 250 W, ± 5%, 5 kV

RPS0250DHR470JBZA3 - Through Hole Resistor, 0.47 ohm, RPS250 Series, 250 W, ± 5%, 5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RPS0250DHR470JBZA3
Order Code:
2352747
Product Range
RPS250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47ohm
:
RPS250 Series
:
250W
:
± 5%
:
5kV
:
Thick Film
:
± 250ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RPS250 series from Vishay are thick film power resistors designed to be mounted onto a heat-sink. It is developed for specific applications such as railroad electrical traction and this can bear short overloads as high as fifteen times the nominal power. This power resistor has cermet resistive element, alumina onto aluminium base substrate and exhibits remarkable characteristics.
  • Resistance range from 0.24ohm to 1Mohm
  • Available in ±10%, ±5%, ±2% and ±1% tolerance
  • Temperature coefficient is ±150ppm/°C
  • Insulated case and resin for potting UL94V-0
  • Operating temperature range from -55°C to 125°C
  • Rated power of 250W, limiting element voltage is 5KV
  • Low thermal radiation of the case
  • Easy mounting, high overloaded capability up to 4 times nominal power
  • High voltage, high power resistor

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 01/10/18

Contact me when back in stock

€56.51 56.51
Price for:
Each
Multiple: 15 Minimum: 15
Quantity Price
15 + €56.51
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.