Low

VISHAY  LPS1100H47R0JB  Resistor, 47 ohm, 1.1 kW, 12 kV, ± 5%, Thick Film

VISHAY LPS1100H47R0JB
Technical Data Sheet (111.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Power Rating:
1.1kW
Voltage Rating:
12kV
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 150ppm/°C
Resistor Terminals:
Screw
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.088

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.