Low

VISHAY  VEMT3700-GS08  TRANSISTOR, PHOTO, NPN, 850NM, PLCC-2

VISHAY VEMT3700-GS08
Technical Data Sheet (130.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Wavelength Typ:
850nm
Viewing Angle:
60°
No. of Pins:
2Pins
Transistor Case Style:
LCC
Power Consumption:
100mW
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000454

Alternatives

PHOTO TRANSISTOR, NPN, 850NM, PLCC-2

VISHAY

Cut Tape
14,656 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.488 10+ €0.365 50+ €0.352 100+ €0.34 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.