Low

VISHAY  VEML6070.  UV LIGHT SENSOR, 355NM, I2C

VISHAY VEML6070.
VISHAY VEML6070.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VEML6070.
Order Code:
2474243
Technical Datasheet:
See all Technical Docs
VISHAY VEML6070.
VISHAY VEML6070.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Digital
Sensing Range Max:
-
Supply Voltage DC Min:
2.7V
Supply Voltage DC Max:
5.5V
Output Current:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
0

Alternatives

UV Light Sensor, VEML6070, Digital, 16 Bit, I2C, 2.7 Vdc to 5.5 Vdc

VISHAY

Cut Tape
2,510 in stock

Price for: Each (Supplied on Cut Tape)

1+ €2.85 10+ €1.76 50+ €1.58 100+ €1.44 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.