Low

VISHAY  TLMS1000-GS08  LED, FULL REEL

VISHAY TLMS1000-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLMS1000-GS08
Order Code:
2300933
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
-
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
2mA
Forward Voltage:
1.8V
Wavelength Typ:
-
Luminous Intensity:
4mcd
Viewing Angle:
80°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000044

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.