Low

VISHAY  TFDU6300-TR3  IR TRANSCEIVER, 4MBPS, 70CM, FULL REEL

VISHAY TFDU6300-TR3
Technical Data Sheet (184.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate Max:
4Mbps
Supply Voltage Min:
2.4V
Supply Voltage Max:
3.6V
Supply Current:
2mA
Data Transmission Distance:
1m
Peak Wavelength:
886nm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000272

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.