Low

SMBJ6.5CA-E3/52 - 

TVS DIODE, 600W, 6.5V, DO-214AA

SMBJ6.5CA-E3/52 - TVS DIODE, 600W, 6.5V, DO-214AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMBJ6.5CA-E3/52
Order Code:
1707801
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB SMBJ Series
:
Bidirectional
:
6.5V
:
11.2V
:
DO-214AA
:
2Pins
:
7.22V
:
7.98V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,901 in stock

Each (Supplied on Cut Tape)

5+ €0.339 50+ €0.228 250+ €0.215 500+ €0.137 more…

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 6.5 V, 11.2 V, DO-214AA, 2 Pins

Cut Tape
4,530 in stock

Each (Supplied on Cut Tape)

5+ €0.284 25+ €0.273 100+ €0.168 250+ €0.167 more…

Associated Products

Compare Selected

Related Searches

2,614 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 24/09/18
€0.408 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.408
25 + €0.275
50 + €0.23
100 + €0.186
250 + €0.167
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.