Low

VISHAY  SB3H100-E3/54  SCHOTTKY RECTIFIER, 3A, 100V, DO-201AD

VISHAY SB3H100-E3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SB3H100-E3/54
Order Code:
1836344
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
800mV
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
SB Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001415

Alternatives

Associated Products