Low

VISHAY  MMSZ5261B-V-GS08  ZENER DIODE

VISHAY MMSZ5261B-V-GS08
Technical Data Sheet (74.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
47V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MMSZ Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000035

Alternatives

ZENER DIODE, 500mW, 47V, SOD-123

ON SEMICONDUCTOR

5,573:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.36 10+ €0.24 100+ €0.102 1000+ €0.07

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.