Low

VISHAY  BZX85C5V1-TAP.  ZENER DIODE, 1.3W, 5.1V, DO-41

VISHAY BZX85C5V1-TAP.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BZX85C5V1-TAP.
Order Code:
1530091
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
5.1V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
BZX85C Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000318

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.