Low

VISHAY  BAV70-V-GS08  SWITCHING DIODE, 70V, 250mA, SOT-23

VISHAY BAV70-V-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BAV70-V-GS08
Order Code:
2300888
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Common Cathode
Repetitive Reverse Voltage Vrrm Max:
70V
Forward Current If(AV):
250mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
6ns
Forward Surge Current Ifsm Max:
2A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000019