Low

VISHAY  RS1G-E3/61T  FAST SWITCH DIODE, 1A 400V DO-214AC

VISHAY RS1G-E3/61T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RS1G-E3/61T
Order Code:
2301797
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
150ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000117

Alternatives

Standard Recovery Diode, 400 V, 1 A, Single, 1.3 V, 150 ns, 30 A

FAIRCHILD SEMICONDUCTOR

Cut Tape
3,012 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.563 100+ €0.241 250+ €0.17 500+ €0.136 more…

Buy

Standard Recovery Diode, 400 V, 1 A, Single, 1.3 V, 150 ns, 30 A

VISHAY

Cut Tape
500 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.205 100+ €0.117 200+ €0.109 500+ €0.101 more…

Buy