Low

VISHAY  DEL-KBU8B-E4/51  BRIDGE RECTIFIER, 1PH, 8A, 100V, KBU-4

VISHAY DEL-KBU8B-E4/51
Technical Data Sheet (76.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
8A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Alternatives

Bridge Rectifier Diode, Single, 100 V, 8 A, SIP, 1 V, 4 Pins

VISHAY

347 in stock

Price for: Each

1+ €2.46 10+ €2.32 100+ €2.17 250+ €2.03 more…

Buy

Bridge Rectifier Diode, Single, 100 V, 8 A, SIP, 1 V, 4 Pins

VISHAY

198 in stock

Price for: Each

1+ €3.04 10+ €2.79 100+ €2.58 500+ €2.38 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.