Low

1N4001-E3/73 - 

DIODE, STANDARD, 1A, 50V, DO-204AL-2

1N4001-E3/73 - DIODE, STANDARD, 1A, 50V, DO-204AL-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4001-E3/73
Order Code:
2300971
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
175°C
:
DO-204AL
:
2Pins
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

DIODE, STANDARD, 1A, 50V, DO-204AL-2, FULL REEL

27,000 in stock

Each (Supplied on Full Reel)

3000+ €0.0428 6000+ €0.0371 12000+ €0.0314

VISHAY

STANDARD DIODE, 1A, 50V, DO-204AL

940 in stock

Each (Supplied on Cut Tape)

1+ €0.219 25+ €0.179 100+ €0.0763 250+ €0.0696 more…

Associated Products

Compare Selected

Related Searches

5,315 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 29/04/19
€0.247 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.247
25 + €0.16
100 + €0.078
250 + €0.0724
500 + €0.0666
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.