CRCW1206953KFKEA. - 

SMD Chip Resistor, 953 kohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CRCW1206953KFKEA. - SMD Chip Resistor, 953 kohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
CRCW Series
Also Known As:
CRCW12069533F100RT1 CRCW12069533FRT1 CRCW1206 100 953R 1% RT1
Technical Datasheet:
See all Technical Docs

Product Information

CRCW Series
Thick Film
1206 [3216 Metric]
± 1%
Cut Tape
± 100ppm/K
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W


Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW12069533F100RT1 CRCW12069533FRT1 CRCW1206 100 953R 1% RT1


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ €0.0083 25000+ €0.006

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2139691RL Check stock

1,340 In stock

65 in stock for next day delivery (Liege stock)

1,275 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 01/04/19
€0.0566 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0566
100 + €0.0312
500 + €0.0157
1000 + €0.0119
2500 + €0.0099
5000 + €0.0059
25000 + €0.0042
50000 + €0.004
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2139691) x 0.0566 = €0.566
Total Price: €0.566
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.