Low

CRCW1206549KFKEA. - 

SMD Chip Resistor, 549 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

CRCW1206549KFKEA. - SMD Chip Resistor, 549 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206549KFKEA.
Order Code:
2139661RL
Product Range
CRCW Series
Also Known As:
CRCW1206 100 549K 1% RT1 CRCW12065493F100RT1 CRCW12065493FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
549kohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
CRCW Series
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW1206 100 549K 1% RT1 CRCW12065493F100RT1 CRCW12065493FRT1

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2139661 Check stock
Reel in 5000/reel:2124237 Check stock

2,843 In stock

2,843 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/01/19
€0.0233 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.0566
100 + €0.0233
500 + €0.0155
1000 + €0.0086
2500 + €0.0069
Also available on  Reel  in 5000/reel: 2124237
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 15/04/19
Quantity List Price
5000 + €0.0066
25000 + €0.0054
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2139661) x 0.0233 = €3.495
Total Price: €3.495
150 (Re-reel 2139661RL) x 0.0233 = €3.495
Total Price: €3.495
Choose your packaging preference
2139661
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.