Low

CRCW12064M99FKEA. - 

SMD Chip Resistor, 4.99 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CRCW12064M99FKEA. - SMD Chip Resistor, 4.99 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12064M99FKEA.
Order Code:
2139774
Product Range
AEC-Q200 CRCW Series
Also Known As:
CRCW12064994F100RT1 CRCW12064994FRT1 CRCW1206 100 510K 1% RT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.99Mohm
:
-
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW12064994F100RT1 CRCW12064994FRT1 CRCW1206 100 510K 1% RT1

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

RES, THICK FILM, 4M99, 1%, 0.25W, 1206

5,743 in stock

Related Searches

Packaging type Cut Tape

No Longer Stocked

Alternatives Available

2124358 - SMD Chip Resistor, 4.99 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

1153035 - RES, THICK FILM, 4M99, 1%, 0.25W, 1206

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.