Low

CRCW1206442KFKEA. - 

SMD Chip Resistor, 442 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CRCW1206442KFKEA. - SMD Chip Resistor, 442 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206442KFKEA.
Order Code:
2139653
Product Range
AEC-Q200 CRCW Series
Also Known As:
CRCW12064423F100RT1 CRCW12064423FRT1 CRCW1206 100 453K 1% RT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
442kohm
:
-
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW12064423F100RT1 CRCW12064423FRT1 CRCW1206 100 453K 1% RT1

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
45,000 in stock

Each (Supplied on Full Reel)

50000+ €0.0149

5,789 in stock

Each (Supplied on Cut Tape)

10+ €0.0064 100+ €0.0047 500+ €0.0046 1000+ €0.0035 2500+ €0.0028 5000+ €0.0023 More Less

3,219 in stock

Each (Supplied on Cut Tape)

10+ €0.0528 100+ €0.0304 500+ €0.0203 1000+ €0.0184 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 5000/reel:2124225 Check stock

No Longer Stocked

Alternatives Available

2398888 - SMD Chip Resistor, 442 kohm, ERJ8E Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

2142320 - SMD Chip Resistor, 442 kohm, MC 1% Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

2307714 - SMD Chip Resistor, 442 kohm, ERJ8E Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Also available on  Reel  in 5000/reel: 2124225
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 16/09/19
Quantity List Price
5000 + €0.0076
25000 + €0.0061
50000 + €0.0046
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.