Low

CRCW1206360KFKEA. - 

SMD Chip Resistor, 360 kohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CRCW1206360KFKEA. - SMD Chip Resistor, 360 kohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206360KFKEA.
Order Code:
2139642
Product Range
CRCW Series
Also Known As:
CRCW12063603F100RT1 CRCW12063603FRT1 CRCW1206 100 360R 1% RT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
360kohm
:
CRCW Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW12063603F100RT1 CRCW12063603FRT1 CRCW1206 100 360R 1% RT1

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2139642RL Check stock
Reel in 5000/reel:2124213 Check stock

2,951 In stock

350 in stock for next day delivery (Liege stock)

2,601 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/04/19
€0.0255 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0255
100 + €0.019
500 + €0.0137
1000 + €0.0112
2500 + €0.0081
Also available on  Reel  in 5000/reel: 2124213
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 08/07/19
Quantity List Price
5000 + €0.007
25000 + €0.0058
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2139642) x 0.0255 = €0.255
Total Price: €0.255
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.