Low

VISHAY DRALORIC  CRCW040295K3FKED  SMD Chip Resistor, Thick Film, 95.3 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

VISHAY DRALORIC CRCW040295K3FKED
Manufacturer Part No:
CRCW040295K3FKED
Order Code:
2140932RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Product Information

Resistance:
95.3kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 95.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
18,432 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0015 100+ €0.0012 500+ €0.0011 2500+ €0.001 more…

Buy

SMD Chip Resistor, Thick Film, 95.3 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,871 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0183 100+ €0.0099 500+ €0.0066 2500+ €0.0045 more…

Buy

SMD Chip Resistor, Ceramic, 95.3 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
297 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0119 100+ €0.0093 500+ €0.0066 2500+ €0.0044 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.