Low

CRCW04027K15FKED. - 

SMD Chip Resistor, 7.15 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW04027K15FKED. - SMD Chip Resistor, 7.15 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04027K15FKED.
Order Code:
2140847
Product Range
AEC-Q200 CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
7.15kohm
:
-
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,901 in stock

Each (Supplied on Cut Tape)

10+ €0.0054 100+ €0.0048 500+ €0.0041 2500+ €0.0029 5000+ €0.0023 10000+ €0.002 50000+ €0.0015 More Less

11,072 in stock

Each (Supplied on Cut Tape)

10+ €0.0162 100+ €0.0041 500+ €0.0023 2500+ €0.0016 5000+ €0.0011 More Less

MULTICOMP

SMD Chip Resistor, 7.15 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
150,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0008 50000+ €0.0006 100000+ €0.0004

13,290 in stock

Each (Supplied on Cut Tape)

10+ €0.0282 100+ €0.0164 500+ €0.0128 2500+ €0.0101 More Less

VISHAY

RES, THICK FILM, 7K15, 1%, 0.063W, 0402

3,868 in stock

Each (Supplied on Cut Tape)

1+ €0.0273 25+ €0.0231 100+ €0.019 250+ €0.0184 500+ €0.0177 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 10000/reel:2121713 Check stock

No Longer Stocked

Alternatives Available

2073226 - SMD Chip Resistor, Ceramic, 7.15 kohm, MCMR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

1803123 - SMD Chip Resistor, 7.15 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2130423 - SMD Chip Resistor, 7.15 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations
Also available on  Reel  in 10000/reel: 2121713
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 07/10/19
Quantity List Price
10000 + €0.0038
50000 + €0.0031
100000 + €0.0027
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.