Low

CRCW040278K7FKED. - 

SMD Chip Resistor, 78.7 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW040278K7FKED. - SMD Chip Resistor, 78.7 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040278K7FKED.
Order Code:
2140922
Product Range
AEC-Q200 CRCW Series
Also Known As:
CRCW0402 100 78K7 1% RT7 CRCW04027872F100RT7 CRCW04027872FRT7
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
78.7kohm
:
-
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0402 100 78K7 1% RT7 CRCW04027872F100RT7 CRCW04027872FRT7

Related Searches

Packaging type Cut Tape

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2121844 - SMD Chip Resistor, 78.7 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2302828 - SMD Chip Resistor, 78.7 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

2130507 - SMD Chip Resistor, 78.7 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.