CRCW04025K62FKED. - 

SMD Chip Resistor, 5.62 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW04025K62FKED. - SMD Chip Resistor, 5.62 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
AEC-Q200 CRCW Series
Technical Datasheet:
See all Technical Docs

Product Information

Thick Film
0402 [1005 Metric]
± 1%
Cut Tape
± 100ppm/°C
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W


Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For


RES, THICK FILM, 5K62, 1%, 0.063W, 0402

4,293 in stock

Each (Supplied on Cut Tape)

1+ €0.0848 25+ €0.0381 100+ €0.022 250+ €0.0195 more…

Related Searches

No Longer Stocked

Alternatives Available

2302714 - SMD Chip Resistor, 5.62 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

1151333 - RES, THICK FILM, 5K62, 1%, 0.063W, 0402

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.