CRCW0402576KFKED. - 

SMD Chip Resistor, 576 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW0402576KFKED. - SMD Chip Resistor, 576 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
CRCW Series
Technical Datasheet:
See all Technical Docs

Product Information

CRCW Series
Thick Film
0402 [1005 Metric]
± 1%
Cut Tape
± 100ppm/K
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W


Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For

Related Searches

Packaging type Cut Tape

No Longer Stocked

Alternatives Available

2073149 - SMD Chip Resistor, Ceramic, 576 kohm, MCMR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2302927 - SMD Chip Resistor, 576 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW