Low

CRCW0402205KFKED. - 

SMD Chip Resistor, 205 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW0402205KFKED. - SMD Chip Resistor, 205 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402205KFKED.
Order Code:
2140956
Product Range
AEC-Q200 CRCW Series
Also Known As:
CRCW0402 100 205K 1% RT7 CRCW04022053F100RT7 CRCW04022053FRT7
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
205kohm
:
-
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0402 100 205K 1% RT7 CRCW04022053F100RT7 CRCW04022053FRT7

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
891 in stock

Each (Supplied on Cut Tape)

10+ €0.0414 100+ €0.0104 500+ €0.0059 2500+ €0.0041 5000+ €0.0028 More Less

MULTICOMP

SMD Chip Resistor, 205 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
260,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0011 50000+ €0.0007 100000+ €0.0005

12,597 in stock

Each (Supplied on Cut Tape)

10+ €0.0282 100+ €0.0164 500+ €0.0128 2500+ €0.0101 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Reel in 10000/reel:2121894 Check stock

No Longer Stocked

Alternatives Available

1803777 - SMD Chip Resistor, 205 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2130538 - SMD Chip Resistor, 205 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2302870 - SMD Chip Resistor, 205 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

Also available on  Reel  in 10000/reel: 2121894
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 07/10/19
Quantity List Price
10000 + €0.0038
50000 + €0.0031
100000 + €0.0027
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.