Low

CRCW040218K7FKED. - 

SMD Chip Resistor, 18.7 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW040218K7FKED. - SMD Chip Resistor, 18.7 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040218K7FKED.
Order Code:
2140875
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
18.7kohm
:
CRCW Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,442 in stock

Each (Supplied on Cut Tape)

10+ €0.0415 100+ €0.0104 500+ €0.0059 2500+ €0.0042 5000+ €0.0028 More Less

MULTICOMP

SMD Chip Resistor, 18.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
240,000 in stock

Each (Supplied on Full Reel)

10000+ €0.001 50000+ €0.0007 100000+ €0.0005

11,128 in stock

Each (Supplied on Cut Tape)

10+ €0.0282 100+ €0.0164 500+ €0.0128 2500+ €0.0101 More Less

Related Searches

Packaging type Cut Tape

No Longer Stocked

Alternatives Available

1803678 - SMD Chip Resistor, 18.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2130455 - SMD Chip Resistor, 18.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2302765 - SMD Chip Resistor, 18.7 kohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.