Low

CRCW040211K3FKED. - 

SMD Chip Resistor, 11.3 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW, ± 1%

CRCW040211K3FKED. - SMD Chip Resistor, 11.3 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040211K3FKED.
Order Code:
2140863
Product Range
CRCW Series
Also Known As:
CRCW0402 100 11K3 1% RT7 CRCW04021132F100RT7 CRCW04021132FRT7
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
11.3kohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
CRCW Series
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0402 100 11K3 1% RT7 CRCW04021132F100RT7 CRCW04021132FRT7

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

RESISTOR, THICK FILM, 11.3KOHM 62.5mW 1%

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10000+ €0.0048

Related Searches

Packaging type Cut Tape

No Longer Stocked

Alternatives Available

1799181 - RESISTOR, THICK FILM, 11.3KOHM 62.5mW 1%

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.