Low

VISHAY  CRCW0805158KFKEA  THICK FILM RESISTOR, 158KOHM, 125mW, 1%, FULL REEL

VISHAY CRCW0805158KFKEA
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
158kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Material:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.134264

Alternatives

RES, THICK FILM, 158K, 1%, 0.125W, 0805

VISHAY

2,424:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.0871 10+ €0.0454 100+ €0.026 1000+ €0.0176

Buy

SMD Chip Resistor, Thick Film, 158 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ €0.0058 25000+ €0.0041 50000+ €0.0036

Buy

SMD Chip Resistor, Thick Film, 158 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,214 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0204 200+ €0.0152 500+ €0.0096 1250+ €0.0084 more…

Buy

SMD Chip Resistor, Thick Film, 158 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0056 25000+ €0.0037 50000+ €0.0031

Buy

Associated Products

Similar Products