Low

VISHAY  CCF601K00FKE36  METAL FILM RESISTOR, 1KOHM, 1W, 1%

VISHAY CCF601K00FKE36
Technical Data Sheet (77.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
500V
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
CCF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00057

Alternatives

METAL FILM RESISTOR, 1KOHM, 1W, 1%, FULL REEL

VISHAY

45,000:  in stock

Price for: Each (Supplied on Full Reel)

2500+ €0.146 5000+ €0.142 7500+ €0.138 12500+ €0.134

Buy

Through Hole Resistor, 1 kohm, 500 V, Axial Leaded, 1 W, ± 1%, CCF60 Series

VISHAY

30,472 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.148 5+ €0.137 10+ €0.126 20+ €0.125 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.