Low

VISHAY  MCW 0406-50 1% AT P5 348R  SMD Chip Resistor, Thin Film, 348 ohm, 50 V, 0406 [1016 Metric], 300 mW, ± 1%

VISHAY MCW 0406-50 1% AT P5 348R
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MCW 0406-50 1% AT P5 348R
Order Code:
2252194
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
348ohm
Voltage Rating:
50V
Resistor Case Style:
0406 [1016 Metric]
Power Rating:
300mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 50ppm/K
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000018

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.