Low

VERBATIM  52200  LED Replacement Lamp, GU10, Warm White, 3000 K, 35°

VERBATIM 52200
VERBATIM 52200
Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
52200
Order Code:
2309581
Technical Datasheet:
See all Technical Docs
VERBATIM 52200
VERBATIM 52200

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Style:
Lamp Base Type:
GU10
LED Colour:
Warm White
CCT:
3000K
Dimmable:
Beam Angle:
35°
Equivalent Wattage:
Luminous Flux:
Power Rating:
7W
Supply Voltage:
240V
Energy Rating:
External Length:
External Diameter:
Product Range:
-
Average Bulb Life:
35000
Current Rating:
-
Luminous Intensity:
890
Bulb Size:
-
Wavelength Typ:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Morocco

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.15

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.