Low

TMT 50105C - 

AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 50 W, 5 V, 9 A

TMT 50105C - AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 50 W, 5 V, 9 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMT 50105C
Order Code:
1441245
Product Range
TMT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Outputs
:
50W
:
5V
:
9A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Fixed
:
TMT Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMT series AC/DC Power Supply in compact fully encapsulated module. It features easy installation with screw terminals and optional DIN-rail mounting adaptor. This AC/DC module offers an interesting power supply solution for many space critical applications in industrial electronic equipment.
  • Ultracompact, fully encapsulated plastic case
  • Protection class ll
  • Short-circuit and overload protection

Applications

Industrial, Commercial

Associated Products

Related Searches

2 In stock

2 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
€146.00 146.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €146.00
5 + €139.00
10 + €132.00