Low

TEXAS INSTRUMENTS  VSP5611RSHR  IC, AFE, 16BIT, 50MSPS, 56VQFN

TEXAS INSTRUMENTS VSP5611RSHR
Manufacturer Part No:
VSP5611RSHR
Order Code:
2057213RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Programmable Analogue Front End (AFE)
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
IC Package Type:
QFN
No. of Pins:
56Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.