Low

TEXAS INSTRUMENTS  UCC3808D-2..  CURRENT MODE PWM, 10V, 8-SOIC

TEXAS INSTRUMENTS UCC3808D-2..
Manufacturer Part No:
UCC3808D-2..
Order Code:
1575766
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
10V
Output Voltage:
500mV
Output Current:
500mA
Supply Voltage Min:
10V
Supply Voltage Max:
10V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Frequency:
1MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000181

Alternatives

PWM Controller, 15V-10V supply, 1 MHz, 500mV/100mA out, SOIC-8

TEXAS INSTRUMENTS

149 in stock

Price for: Each

1+ €3.05 10+ €2.13 100+ €1.88 300+ €1.69 more…

Buy

Associated Products