Low

TEXAS INSTRUMENTS  TS5A3166DCKR..  ANALOG SWITCH, SINGLE, SPST, SC-70-5

TEXAS INSTRUMENTS TS5A3166DCKR..
Manufacturer Part No:
TS5A3166DCKR..
Order Code:
2134112
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
1Channels
On State Resistance Max:
0.9ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000202

Alternatives

ANALOG SWITCH, SINGLE, SPST, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

3,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ €0.19 6000+ €0.178 12000+ €0.167 18000+ €0.156 more…

Buy

Analogue Switch, Single Channel, SPST, 1 Channels, 0.9 ohm, 1.65V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
2,092 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.459 50+ €0.256 250+ €0.246 500+ €0.19 more…

Buy

Associated Products