Low

TEXAS INSTRUMENTS  TS5A3159DBVRE4  Analogue Switch, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS TS5A3159DBVRE4
Manufacturer Part No:
TS5A3159DBVRE4
Order Code:
1053237
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
1.1ohm
Supply Voltage Range:
1.65V to 5.5V
Analogue Switch Case:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000007

Alternatives

Analogue Switch, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Cut Tape
630 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.811 10+ €0.78 100+ €0.748 300+ €0.717 more…

Buy

Analogue Switch, Single Channel, SPDT, 1 Channels, 0.75 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ €1.35 10+ €1.20 25+ €1.11 50+ €0.994 more…

Buy

ANALOG SWITCH SINGLE, SPDT, SOT-23-6

TEXAS INSTRUMENTS

1,714:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.817 10+ €0.713 100+ €0.548 500+ €0.485 more…

Buy

Analogue Switch, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Cut Tape
5,050 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.756 80+ €0.508 250+ €0.448 750+ €0.354 more…

Buy

Associated Products