Low

TS5A3159DBVR - 

Analogue Switch, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

TS5A3159DBVR - Analogue Switch, SPDT, 1 Channels, 1.1 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS5A3159DBVR
Order Code:
1053238RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS5A3159DBVR is a single-pole double-throw (SPDT) Analogue Switch, designed to operate from 1.65 to 5.5V. The device offers a low ON-state resistance and an excellent ON-state resistance matching, with the break-before-make feature to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power. ESD performance tested per JESD 22, 2000V human-body model (A114-B, class II) and 1000V charged-device model (C101).
  • Specified break-before-make switching
  • Low ON-state resistance (1R)
  • Control inputs are 5V tolerant
  • Low charge injection
  • Excellent ON-resistance matching
  • Low total harmonic distortion
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
SPDT
:
1Channels
:
1.1ohm
:
1.65V to 5.5V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
640 in stock

Each (Supplied on Cut Tape)

1+ €1.08 25+ €0.946 50+ €0.834 100+ €0.722 250+ €0.68 500+ €0.638 1000+ €0.504 2500+ €0.437 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1053238 Check stock
Reel in 3000/reel:2437888 Check stock

96 In stock

96 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

6,000 will be available for delivery on 28-Jun-2018

15,000 will be available for delivery on 19-Jul-2018

More stock available week commencing 30/07/18
€0.457 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price
5 + €0.669
50 + €0.595
100 + €0.457
250 + €0.388
500 + €0.319
Also available on  Reel  in 3000/reel: 2437888
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 30/07/18
Quantity List Price
3000 + €0.276
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1053238) x 0.457 = €68.55
Total Price: €68.55
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 1053238RL) x 0.457 = €68.55
Total Price: €68.55
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1053238
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.