Low

TS3USB30EDGSR - 

Analog Multiplexer / Demultiplexer, 1:2, 2 Circuits, 10 ohm, 1 µA, 3V to 4.3V, VSSOP-10

TS3USB30EDGSR - Analog Multiplexer / Demultiplexer, 1:2, 2 Circuits, 10 ohm, 1 µA, 3V to 4.3V, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3USB30EDGSR
Order Code:
2335701RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3USB30EDGSR is a 1:2 Mux/Demux Switch with single Enable and ESD protection specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards such as high-speed USB 2.0 (480Mbps).
  • Green product and no Sb/Br
  • D+/D- pins tolerate up to 5.25V
  • 1.8V Compatible control-pin inputs
  • IOFF supports partial power-down-mode operation
  • 0.35R Typical ΔRON
  • 7.5pF Typical Cio(on)
  • Low power consumption (1µA maximum)
  • 900MHz Typical bandwidth (-3dB)
  • Latch-up performance exceeds 100mA per JESD 78, class II

Applications

Signal Processing, Portable Devices, Consumer Electronics, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1:2
:
2Circuits
:
10ohm
:
3V to 4.3V
:
VSSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2335701 Check stock

4,066 In stock

209 in stock for next day delivery (Liege stock)

3,857 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

7,500 will be available for delivery on 12-Jul-2018

More stock available week commencing 23/07/18
€1.26 1.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €1.26
25 + €1.10
50 + €0.993
100 + €0.886
250 + €0.808
500 + €0.73
1000 + €0.605
2500 + €0.545
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2335701) x 1.26 = €12.60
Total Price: €12.60
10 (Re-reel 2335701RL) x 1.26 = €12.60
Total Price: €12.60
Choose your packaging preference
2335701
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.