Low

TS3L301DGGR - 

Analog Multiplexer / Demultiplexer, 2:1, 4 Circuits, 8 ohm, 250 µA, 3V to 3.6V, TSSOP-48

TS3L301DGGR - Analog Multiplexer / Demultiplexer, 2:1, 4 Circuits, 8 ohm, 250 µA, 3V to 3.6V, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3L301DGGR
Order Code:
2323426RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3L301DGGR is a 16-bit to 8-bit Multiplexer/Demultiplexer with a single select (SEL) input. The SEL input controls the data path of the multiplexer/demultiplexer. The local area network (LAN) switch provides a low and flat ON-state resistance (r on) and an excellent ON-state resistance match. Low input/output capacitance, high-bandwidth, low skew and low crosstalk among channels make this device suitable for various LAN applications, such as 10/100/1000 Base-T.
  • 900MHz (typical) Wide bandwidth
  • Low crosstalk
  • Low bit-to-bit skew
  • Low and flat ON-state resistance
  • Low input/output capacitance
  • Rail-to-rail switching on data I/O ports (0 to 5V)
  • IOFF supports partial power-down-mode operation
  • Latch-Up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Suitable for 10-/100-/1000-Mbit Ethernet signalling

Applications

Signal Processing, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision

Product Information

:
2:1
:
4Circuits
:
8ohm
:
3V to 3.6V
:
TSSOP
:
48Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2323426 Check stock

91 In stock

11 in stock for next day delivery (Liege stock)

80 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€2.52 2.52
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + €3.16
10 + €2.52
25 + €2.37
50 + €2.22
100 + €2.07
250 + €1.94
500 + €1.76
1000 + €1.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2323426) x 2.52 = €25.20
Total Price: €25.20
10 (Re-reel 2323426RL) x 2.52 = €25.20
Total Price: €25.20
Choose your packaging preference
2323426
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.