Low

TS3L110PWE4 - 

Analog Multiplexer / Demultiplexer, 4 Circuits, 8 ohm, 700 µA, 3V to 3.6V, TSSOP-16

TS3L110PWE4 - Analog Multiplexer / Demultiplexer, 4 Circuits, 8 ohm, 700 µA, 3V to 3.6V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3L110PWE4
Order Code:
1053262
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS3L110PWE4 is a 4-bit 1-of-2 LAN Switch with a single switch-enable (E) input. The select (S) input controls the data path of the multiplexer/demultiplexer. The device can be used to route signals from a 10/100 Base-T Ethernet transceiver to the RJ-45 LAN connectors in laptops or in docking stations. The device is designed for low channel-to-channel skew and low crosstalk. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, E should be tied to VCC through a pullup resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • 500MHz (typical) Wide bandwidth
  • -30dB (typical) Low crosstalk
  • Bidirectional data flow, with near-zero propagation delay
  • Low and flat ON-state resistance
  • Switching on data I/O Ports (0 to 5 V)
  • IOFF supports partial-power-down mode operation
  • Data and control inputs have undershoot clamp diodes
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22
  • Suitable for both 10 base-T/100 base-T signalling

Applications

Signal Processing, Communications & Networking, Computers & Computer Peripherals

Product Information

:
-
:
4Circuits
:
8ohm
:
3V to 3.6V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

736 In stock

736 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
€1.22 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.22
25 + €1.07
50 + €0.945
100 + €0.819
250 + €0.766
500 + €0.712
1000 + €0.562
2500 + €0.495
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.