Low

TS3DDR3812RUAR - 

MUX/DEMUX, DDR3, 1:2, 42WQFN

TS3DDR3812RUAR - MUX/DEMUX, DDR3, 1:2, 42WQFN
TS3DDR3812RUAR - MUX/DEMUX, DDR3, 1:2, 42WQFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3DDR3812RUAR
Order Code:
1882276RL

Product Overview

The TS3DDR3812RUAR is a 1:2 Multiplexer/Demultiplexer switch designed for DDR3 applications. Channels A0 through A11 are divided into two banks of six bits and are independently controlled via two digital inputs called SEL1 and SEL2. These select inputs control the switch position of each 6-bit DDR3 source and allow them to be routed to one of two end-points. Alternatively, the switch can be used to connect a single endpoint to one of two 6-bit DDR3 sources. For switching 12-bit DDR3 sources, simply connect SEL1 and SEL2 together externally and control all 12 channels with a single GPIO input. An EN input allows the entire chip to be placed into a high-impedance (Hi-Z) state while not in use.
  • Compatible with DDR3 SDRAM standard (JESD79-3D)
  • Wide bandwidth of 1.675GHz
  • Low propagation delay
  • Low bit-to-bit skew
  • Low input/output capacitance
  • Low crosstalk
  • Rail-to-rail switching on data I/O ports (0 to VCC)
  • Separate switch control logic for upper and lower 6-channels
  • Dedicated enable logic supports Hi-Z mode
  • IOFF protection prevents current leakage in powered down state (VCC = 0V)
  • ESD Performance Tested Per JESD22

Applications

Signal Processing, Computers & Computer Peripherals

Product Information

:
2:1
:
2Circuits
:
12ohm
:
3V to 3.6V
:
QFN
:
42Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1882276 Check stock

2,900 In stock

2,900 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
€3.46 3.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €4.30
10 + €3.46
25 + €3.32
50 + €3.08
100 + €2.83
250 + €2.69
500 + €2.41
1000 + €1.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1882276) x 3.46 = €34.60
Total Price: €34.60
10 (Re-reel 1882276RL) x 3.46 = €34.60
Total Price: €34.60
Choose your packaging preference
1882276
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.