Low

TPS64202DBVR - 

DC/DC Controller, 1.8V to 6.5V, 1 Output, Buck, 550kHz, SOT-23-6

TPS64202DBVR - DC/DC Controller, 1.8V to 6.5V, 1 Output, Buck, 550kHz, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS64202DBVR
Order Code:
2383060RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS64202DBVR is an non-synchronous Step-Down Controller ideally suited for systems powered from a 5 or 3.3V bus or for applications powered from a 1-cell Li-Ion battery or from a 2- to 4-cell NiCd, NiMH, or alkaline battery. This step-down controller drives an external P-channel MOSFET allowing design flexibility. To achieve highest efficiency over a wide load current range, this controller uses a minimum on time, minimum off time control scheme and consumes only 20µA quiescent current.
  • Step-down controller for applications with up to 95% efficiency
  • High efficiency over a wide load current range
  • Internal soft-start
  • 20µA Typical quiescent current
  • Overcurrent protected
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices, Audio

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1.8V
:
6.5V
:
1 Output
:
100%
:
SOT-23
:
6Pins
:
550kHz
:
Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2383060 Check stock

12 In stock

12 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.436 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €0.436
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2383060) x 0.436 = €4.36
Total Price: €4.36
10 (Re-reel 2383060RL) x 0.436 = €4.36
Total Price: €4.36
Choose your packaging preference
2383060
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.