Low

TPS61202DSCR - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5V in, 5V/600mA out, 1.65MHz, WSON-10

TPS61202DSCR - DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5V in, 5V/600mA out, 1.65MHz, WSON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61202DSCR
Order Code:
2382913RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61202DSCR is a Boost Converter with 1.3A switches and down-mode function. The TPS6120x devices provide a power supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd/NiMH or one-cell Li-ion/Li-polymer battery. It is also used in fuel cell or solar cell powered devices where the capability of handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. The device provide output currents of up to 600mA at a 5V output, while using a single-cell Li-ion or Li-polymer battery and discharges it down to 2.6V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load current, the converter enters the power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency.
  • Automatic transition between boost mode and down conversion mode
  • Startup into full load at 0.5V input voltage
  • Programmable undervoltage lockout threshold
  • Output short-circuit protection under all operating conditions
  • Power save mode for improved efficiency at low output power
  • Forced fixed frequency operation possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • More than 90% Efficiency at 300mA output current at 3.3V (VIN>=2.4V)
  • <55µA Quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Audio, Consumer Electronics, Medical, LED Lighting

Product Information

:
Synchronous Boost (Step Up)
:
300mV
:
5.5V
:
1Outputs
:
WSON
:
10Pins
:
600mA
:
5V
:
1.65MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2382913 Check stock

242 In stock

242 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€1.84 1.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €1.84
25 + €1.46
50 + €1.31
100 + €1.17
250 + €1.10
500 + €1.03
1000 + €0.849
2500 + €0.777
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2382913) x 1.84 = €18.40
Total Price: €18.40
10 (Re-reel 2382913RL) x 1.84 = €18.40
Total Price: €18.40
Choose your packaging preference
2382913
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.