Low

TPS54240DRCR - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 2.5Aout, SON-10

TPS54240DRCR - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 2.5Aout, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54240DRCR
Order Code:
2082434RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54240DRCR is a Step-down Regulator with an integrated high-side MOSFET. Current-mode control provides simple external compensation and flexible component selection. A low-ripple, pulse skip mode reduces the no load, regulated output supply current to 138µA. Using the enable pin, shutdown supply current is reduced to 1.3µA, when the enable pin is low. Undervoltage lockout is internally set at 2.5V, but it can be increased using the enable pin. The output voltage startup ramp is controlled by the slow-start pin that can also be configured for sequencing and tracking. An open-drain power good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching frequency range allows efficiency and optimization of external component size. Frequency foldback and thermal shutdown protects the part during an overload condition.
  • High efficiency at light loads with a pulse skipping Eco-mode™
  • Synchronizes to external clock
  • Adjustable slow start and sequencing
  • Undervoltage and overvoltage power-good output
  • Adjustable UVLO voltage and hysteresis
  • Supported by WEBENCH® software tool
  • 200mR High-side MOSFET
  • 0.8V Internal voltage reference
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Metering, Security

Product Information

:
Buck (Step Down)
:
3.5V
:
42V
:
1Outputs
:
SON
:
10Pins
:
2.5A
:
800mV
:
39V
:
581kHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2082434 Check stock

2,429 In stock

49 in stock for next day delivery (Liege stock)

2,380 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
€2.17 2.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + €2.73
10 + €2.17
25 + €2.04
50 + €1.91
100 + €1.78
250 + €1.68
500 + €1.52
1000 + €1.28
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2082434) x 2.17 = €21.70
Total Price: €21.70
10 (Re-reel 2082434RL) x 2.17 = €21.70
Total Price: €21.70
Choose your packaging preference
2082434
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.