Low

TEXAS INSTRUMENTS  TPS53316RGTR  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.9V-6Vin, 600mV-4.8Vout, 5Aout, QFN-16

TEXAS INSTRUMENTS TPS53316RGTR
TEXAS INSTRUMENTS TPS53316RGTR
TEXAS INSTRUMENTS TPS53316RGTR
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS53316RGTR
TEXAS INSTRUMENTS TPS53316RGTR
TEXAS INSTRUMENTS TPS53316RGTR

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.9V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
5A
Output Voltage Min:
600mV
Output Voltage Max:
4.8V
Switching Frequency:
2MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.012