Low

TPS40200EVM-001 - 

Evaluation Module, DC/DC Buck Converter, 2.5A, Single P Channel MOSFET and Single Rectifier

TPS40200EVM-001 - Evaluation Module, DC/DC Buck Converter, 2.5A, Single P Channel MOSFET and Single Rectifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40200EVM-001
Order Code:
1220982
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS40200EVM-001 is an evaluation module for TPS40200 non synchronous buck DC/DC controller. The evaluation module is designed to to operate with an 8V to 16V input and to produce a regulated 3.3V output with a load current from 0.125A to 2.5A. The evaluation module demonstrates the use of the TPS40200 in a typical buck converter application. The board sacrifices some packing density to provide ample test points for module evaluation. This evaluation module can be modified to support output voltages from 0.7V to 5V by changing a single feedback resistor.
  • 300KHz switching frequency
  • Input ranges from 8V to 16V
  • 3.3V output, adjustable with single feedback resistor
  • 0.125A to 2.5A steady state output current
  • Switching frequency is 300KHz
  • Single P-channel MOSFET and single rectifier
  • Two layer, 1.4inch x 2.12inch, surface mount design with all components on one side
  • Convenient test points for probing critical waveforms and noninvasive loop response testing

Applications

Power Management, Industrial, Portable Devices

Product Information

:
Texas Instruments
:
TPS40200
:
Power Management
:
Buck Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
€44.39 44.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €44.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.