Low

TEXAS INSTRUMENTS  TNETE2201BPJD.  TRANSCEIVER IC

TEXAS INSTRUMENTS TNETE2201BPJD.
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
1.25Gbps
Ethernet Type:
-
Supply Voltage Min:
3.14V
Supply Voltage Max:
3.3V
Controller IC Case Style:
HTQFP
No. of Pins:
64Pins
IC Interface Type:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.002092

Alternatives

Ethernet Controller, 1.25 Gbps, 3.14 V, 3.47 V, HTQFP, 64 Pins

TEXAS INSTRUMENTS

35 in stock

Price for: Each

1+ €9.41 10+ €7.26 100+ €6.49 250+ €6.13 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.